SO96386H | Celduc Relais

Solid state relay, 15-32 VAC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SO96386H

Order No.: 31G1249
EAN: 3760283302365
MPN:
SO96386H
Series: SO9
SO96386H Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
54.5258 € *
Available: 0 pcs.
Available in 5 Days: 974 pcs.
Leadtime: On Request **
Total Price:
1,035.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
54.5258 €

Solid state relay, SO96386H, Celduc Relais

Single phase power solid state relay especially designed for resistive loads (AC-51). Back to back thyristors on output with Thermo Mechanical Stress Solution technology with a long lifetime expectancy: 24 to 600 VAC 35 A.

Features

  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
  • Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 35 A
Switching Mode nullspannungsschaltend
Voltage 24-600 VAC
Control Voltage 15-32 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No