SO96386H | Celduc Relais

Solid state relay, 15-32 VAC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SO96386H

Order No.: 45P4868
EAN: 3760283302365
MPN:
SO96386H
Series: SO9
SO96386H Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
46.3386 € *
Available: 0 pcs.
Available in 5 Days: 974 pcs.
Leadtime: On Request **
Total Price:
880.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
46.3386 €

Solid state relay, SO96386H, Celduc Relais

The SO96386H is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 35 A
Voltage 24-600 VAC
Control Voltage 15-32 VAC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes