SO96546H | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SO96546H
Unit Price (€ / pc.)
41.412 € *
Available: 0 pcs.
Available in 5 Days: 892 pcs.
Leadtime: On Request **
Solid state relay, SO96546H, Celduc Relais
The SO96546H is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current | 50 A | |
Voltage | 24-600 VAC | |
Control Voltage | 3,5-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |