SO967460 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SO967460

Order No.: 45P4876
EAN: 3760283302587
MPN:
SO967460
Series: SO9
SO967460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
59.1192 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,123.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
59.1192 €

Solid state relay, SO967460, Celduc Relais

The SO967460 is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom 75 A
Spannung 24-600 VAC
Steuerspannung 3,5-32 VDC
Spannung V RRM (Spitzensperrspannung) 1200 V
Schaltart nullspannungsschaltend
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes