SO967960 | Celduc Relais

Solid state relay, 20-265 VAC/VDC, zero voltage switching, 24-600 VAC, 90 A, screw mounting, SO967960

Order No.: 45P4879
EAN: 3760283302471
MPN:
SO967960
Series: SO9
SO967960 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
60.1545 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,142.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
60.1545 €

Solid state relay, SO967960, Celduc Relais

The SO967960 is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Very low zero cross voltage
  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 90 A
Schaltart nullspannungsschaltend
Spannung 24-600 VAC
Steuerspannung 20-265 VAC/VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes