SO969440 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 125 A, screw mounting, SO969440
Unit Price (€ / pc.)
127.1277 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SO969440, Celduc Relais
The SO969440 is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom | 125 A | |
Spannung | 24-600 VAC | |
Steuerspannung | 3,5-32 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |