SOB544330 | Celduc Relais
Solid state relay, 8-30 VDC, zero voltage switching, 12-280 VAC, 40 A, screw mounting, SOB544330
Order No.: 45P4885
EAN: 3760283300460
MPN:
SOB544330
Unit Price (€ / pc.)
96.9612 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Solid state relay, SOB544330, Celduc Relais
The SOB544330 is a double solid state relay especially designed for AC-51 resistive loads.
Features
- Over-Voltage protection on output with transient proof by self-protection (Thyristors turn ON in case of overvoltage)
- FASTON terminals for power with IP20 protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 40 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-280 VAC | |
Control Voltage | 8-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |