SOB562460 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 25 A, screw mounting, SOB562460

Order No.: 45P4886
EAN: 3760283301146
MPN:
SOB562460
Celduc Relais
SOB562460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
104.3273 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
104.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
104.3273 €

Solid state relay, SOB562460, Celduc Relais

The SOB562460 is a double solid state relay with two control for 2 legs and input current regulator LED.

Features

  • Power and Control connections by FASTON terminals
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 25 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 24-600 VAC
Control Voltage 3.5-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes