SOB763670 | Celduc Relais
Solid state relay, 8-30 VDC, AC on/off random, 24-510 VAC, 35 A, screw mounting, SOB763670
Order No.: 45P4889
EAN: 3760283300118
MPN:
SOB763670
Unit Price (€ / pc.)
124.9024 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOB763670, Celduc Relais
The SOB763670 is a dual solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 35 A | |
Schaltart | AC ein/aus Zufällig | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 24-510 VAC | |
Steuerspannung | 8-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |