SOB863860 | Celduc Relais
Solid state relay, 17-30 VAC/DC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SOB863860
Unit Price (€ / pc.)
154.6762 € *
Available in 5 Days: 500 pcs. - if ordered today
Solid state relay, SOB863860, Celduc Relais
Dual power solid state relay designed for most types of loads. Back to back thyristors on output with Thermo Mechanical Stress Solution technology with a long lifetime expectancy: 24 to 600 VAC 2x35 A.
Features
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 24-600 VAC | |
| Control Voltage | 17-30 VAC/DC | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |