SOB865660 | Celduc Relais

Solid state relay, 8-30 VDC, AC on/off random, 24-600 VAC, 50 A, screw mounting, SOB865660

Order No.: 45P4893
EAN: 3760283301085
MPN:
SOB865660
SOB865660 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
154.6762 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
2,938.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
154.6762 €

Solid state relay, SOB865660, Celduc Relais

The SOB865660 is a dual solid state relay designed for most types of loads.

Features

  • 2 inputs with green LED visualization for each input
  • Different possibilities for input connector
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 50 A
Voltage 24-600 VAC
Control Voltage 8-30 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode AC ein/aus Zufällig
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes