SOB867640 | Celduc Relais
Solid state relay, 8-30 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SOB867640
Order No.: 45P4894
EAN: 3760283301047
MPN:
SOB867640
Unit Price (€ / pc.)
173.2878 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: On Request **
Solid state relay, SOB867640, Celduc Relais
The SOB867640 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- Over-Voltage protection on input (transil) and on output with transient proof by self-protection (Thyristors turn ON in case of overvoltage)
- Very low zero cross voltage
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current | 75 A | |
Voltage | 24-600 VAC | |
Control Voltage | 8-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |