SOB943360 | Celduc Relais

Solid state relay, 10-30 VDC, zero voltage switching, 12-280 VAC, 35 A, screw mounting, SOB943360

Order No.: 45P4897
EAN: 3760283302327
MPN:
SOB943360
SOB943360 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
109.7418 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: On Request **
Total Price:
2,085.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
109.7418 €

Solid state relay, SOB943360, Celduc Relais

The SOB943360 is a dual solid state relay especially designed for AC-51 resistive loads.

Features

  • 1 input with green LED visualization
  • Different possibilities for input connector
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 35 A
Voltage 12-280 VAC
Control Voltage 10-30 VDC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes