SOB962060 | Celduc Relais

Solid state relay, 4-32 VDC, zero voltage switching, 24-600 VAC, 25 A, screw mounting, SOB962060

Order No.: 45P4899
EAN: 3760283300064
MPN:
SOB962060
SOB962060 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
115.5014 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
2,194.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
115.5014 €

Solid state relay, SOB962060, Celduc Relais

The SOB962060 is a dual solid state relay especially designed for AC-51 resistive loads.

Features

  • Green LED visualization on the 2 individual control inputs
  • Input over-voltage protection
  • Different possibilities for input connector
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 25 A
Voltage 24-600 VAC
Control Voltage 4-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes