SOB96366WF | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SOB96366WF
Order No.: 45P4901
EAN: 3760283301467
MPN:
SOB96366WF
Unit Price (€ / pc.)
159.5552 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Solid state relay, SOB96366WF, Celduc Relais
The SOB96366WF is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom | 35 A | |
Spannung | 24-600 VAC | |
Steuerspannung | 10-30 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |