SOB965060 | Celduc Relais
Solid state relay, 4-32 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOB965060
Order No.: 45P4902
EAN: 3760283302563
MPN:
SOB965060
Unit Price (€ / pc.)
148.036 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOB965060, Celduc Relais
The SOB965060 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- Green LED visualization on the 2 individual control inputs
- Input over-voltage protection
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 24-600 VAC | |
Steuerspannung | 4-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |