SOB965160-TH | Celduc Relais
Solid state relay, 6-16 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOB965160-TH
Order No.: 45P4904
EAN: 3760283301054
MPN:
SOB965160-TH
Unit Price (€ / pc.)
158.2462 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOB965160-TH, Celduc Relais
The SOB965160-TH is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 24-600 VAC | |
Steuerspannung | 6-16 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |