SOB965660-TH | Celduc Relais

Solid state relay, 10-30 VDC, zero voltage switching, 240-600 VAC, 50 A, panel mounting, SOB965660-TH

Order No.: 31G1258
EAN: 3760283309340
MPN:
SOB965660-TH
Series: SOB9
SOB965660-TH Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
150.6302 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
2,861.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
19 pcs.
150.6302 €

Solid state relay, SOB965660-TH, Celduc Relais

Dual zero cross solid state relay especially designed for AC-51 resistive loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy: 24 to 600 VAC 2x50 A.

Features

  • 2 inputs with green LED visualization for each input
  • IP20 protection by removable flaps on terminals with optional labels
  • Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL, S-mark certification

Applicatons

  • Heating elements
Technical specifications
Filter Property Value
Rated current 50 A
Voltage 240-600 VAC
Control Voltage 10-30 VDC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode zero voltage switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No