SOB967660 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SOB967660
Unit Price (€ / pc.)
163.1966 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOB967660, Celduc Relais
Dual power solid state relay especially designed for AC-51 resistive loads. Back to back thyristors on output with Thermo Mechanical Stress Solution technology with a long lifetime expectancy: 24 to 600 VAC 2x75 A (max 2x50 A).
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL S-mark certification
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 75 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 24-600 VAC | |
Control Voltage | 10-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |