SOB967660 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SOB967660
Order No.: 45P4906
EAN: 3760283302518
MPN:
SOB967660
Unit Price (€ / pc.)
163.1966 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOB967660, Celduc Relais
The SOB967660 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 75 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 24-600 VAC | |
Steuerspannung | 10-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |