SOBR943640-HE | Celduc Relais

Solid state relay, 10-30 VDC, zero voltage switching, 12-280 VAC, 35 A, panel mounting, SOBR943640-HE

Order No.: 31G1263
EAN: 3760283309685
MPN:
SOBR943640-HE
Series: SOBR
SOBR943640-HE Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
115.2396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.2396 €

Solid state relay, SOBR943640-HE, Celduc Relais

Two-phase zero cross solid state relay especially designed for AC-1 resistive loads. It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).

Features

  • 2 inputs with green LED visualization for each input
  • Double "push-in" spring power terminals
  • Designed in compliance with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314

Applicatons

  • Heating elements
Technical specifications
Rated current 35 A
Voltage 12-280 VAC
Control Voltage 10-30 VDC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Panelmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No