SOBR965560 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOBR965560
Order No.: 45P4907
EAN: 3760283302242
MPN:
SOBR965560
Unit Price (€ / pc.)
101.6974 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Solid state relay, SOBR965560, Celduc Relais
The SOBR965560 is a dual solid state relay especially designed for AC-51 resistive loads.
Features
- 2 inputs with green LED visualization for each input
- Different possibilities for input connector
- Push-in spring power terminals
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-600 VAC | |
Control Voltage | 10-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |