SOBR967640 | Celduc Relais
Solid state relay, 10-30 VDC, zero voltage switching, 24-660 VAC, 41 A, panel mounting, SOBR967640
Unit Price (€ / pc.)
171.36 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SOBR967640, Celduc Relais
Two-phase zero cross solid state relay especially designed for AC-1 resistive loads. It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).
Features
- 2 inputs with green LED visualization for each input
- Double "push-in" spring power terminals
- Designed in compliance with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314
Applicatons
- Heating elements
Technical specifications
Rated current | 41 A | |
Voltage | 24-660 VAC | |
Control Voltage | 10-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | Panelmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |