SOD843180 | Celduc Relais

Solid state relay, 7-30 VDC, zero voltage switching, 50-265 VAC, 35 A, screw mounting, SOD843180

Order No.: 45P4909
EAN: 3760283302129
MPN:
SOD843180
SOD843180 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
92.0822 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: On Request **
Total Price:
1,749.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
92.0822 €

Solid state relay, SOD843180, Celduc Relais

The SOD843180 is a single phase power solid state relay with system diagnostics of the load, the mains and the SSR output.

Features

  • Normally closed status output
  • Without external power supply
  • Status visualization by yellow LED
  • Status output can be chained
  • Very low zero cross voltage
  • Double removable input connectors
  • IP20 protection by removable flaps on power terminals with optional labels
Technical specifications
Nennstrom 35 A
Spannung 50-265 VAC
Steuerspannung 7-30 VDC
Spannung V RRM (Spitzensperrspannung) 600 V
Schaltart nullspannungsschaltend
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes