SOD867180 | Celduc Relais

Solid state relay, 7-30 VDC, zero voltage switching, 150-510 VAC, 75 A, screw mounting, SOD867180

Order No.: 45P4913
EAN: 3760283302716
MPN:
SOD867180
SOD867180 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
110.5629 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,100.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
110.5629 €

Solid state relay, SOD867180, Celduc Relais

The SOD867180 is a single phase power solid state relay with system diagnostics of the load, the mains and the SSR output.

Features

  • Normally closed status output
  • Without external power supply
  • Status visualization by yellow LED
  • Status output can be chained
  • Very low zero cross voltage
  • Double removable input connectors
  • IP20 protection by removable flaps on power terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 75 A
Schaltart nullspannungsschaltend
Spannung 150-510 VAC
Steuerspannung 7-30 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes