SOL942460 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SOL942460

Order No.: 45P4915
EAN: 3760283301542
MPN:
SOL942460
SOL942460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
735.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
38.7107 €

Solid state relay, SOL942460, Celduc Relais

The SOL942460 is a single phase power solid state relay designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • Input over-voltage protection
Technical specifications
Nennstrom 25 A
Spannung 12-280 VAC
Steuerspannung 3-32 VDC
Spannung V RRM (Spitzensperrspannung) 600 V
Schaltart nullspannungsschaltend
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes