SOL965460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SOL965460
Order No.: 45P4917
EAN: 3760283300040
MPN:
SOL965460
Unit Price (€ / pc.)
48.195 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: On Request **
Solid state relay, SOL965460, Celduc Relais
The SOL965460 is a single phase power solid state relay designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- Input over-voltage protection
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 50 A | |
Switching Mode | zero voltage switching | |
Voltage | 24-600 VAC | |
Control Voltage | 3.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |