SOM040100 | Celduc Relais
Solid state relay, 3.5-32 VDC, DC on/off, 5-60 VDC, 40 A, screw mounting, SOM040100
Order No.: 45P4921
EAN: 3760283302570
MPN:
SOM040100
Unit Price (€ / pc.)
101.1619 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: On Request **
Solid state relay, SOM040100, Celduc Relais
The SOM040100 is a MOSFET transistor DC output - with output protection.
Features
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Built-in overvoltage protection
- Reverse protected triggered control input to avoid linear control risks
- Touch protected housing IP20
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 40 A | |
Schaltart | DC ein/aus | |
Spannung | 5-60 VDC | |
Steuerspannung | 3,5-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |