SOM040200 | Celduc Relais
Solid state relay, 3.5-32 VDC, DC on/off, 5-110 VDC, 40 A, screw mounting, SOM040200
Order No.: 45P4922
EAN: 3760283302860
MPN:
SOM040200
Unit Price (€ / pc.)
113.6569 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SOM040200, Celduc Relais
The SOM040200 is a MOSFET transistor DC output - with output protection.
Features
- Ultra low on-state resistance
- Low output leakage current
- Low control current consumption
- Built-in overvoltage protection
- Reverse protected triggered control input to avoid linear control risks
- Touch protected housing IP20
Technical specifications
Rated current | 40 A | |
Voltage | 5-110 VDC | |
Control Voltage | 3,5-32 VDC | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Switching Mode | DC ein/aus | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |