SON845040 | Celduc Relais

Solid state relay, 6-32 VDC, zero voltage switching, 40-260 VAC, 50 A, screw mounting, SON845040

Order No.: 45P4925
EAN: 3760283300330
MPN:
SON845040
Celduc Relais
SON845040 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
97.2468 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
97.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
97.2468 €

Solid state relay, SON845040, Celduc Relais

The SON845040 is a low noise solid state relay designed for most type of loads.

Features

  • Thyristors on output with TMS² technology for a long lifetime
  • Low conducted emission noise for residential application
  • Over-voltage protection by thyristor turn on
  • Large control range with input current limiter
  • Green LED visualization on the input
  • Over-voltage protection on input (transil)
  • IP20 protection by flaps on terminals
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 50 A
Switching Mode zero voltage switching
Voltage 40-260 VAC
Control Voltage 6-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes