SON865040 | Celduc Relais
Solid state relay, 6-32 VDC, zero voltage switching, 50-480 VAC, 50 A, screw mounting, SON865040
Unit Price (€ / pc.)
99.8648 € *
Available: 0 pcs.
Available in 5 Days: 194 pcs.
Leadtime: On Request **
Solid state relay, SON865040, Celduc Relais
Low noise solid state relay designed fore most type of loads. Thyristors on output with TMS² technology for a long lifetime.
Features
- Low conducted emission noise for residential application(EN 50081-1)
- Over-voltage protection by thyristor turn on
- Green LED visualization on the input
- Designed in conformity with EN60947-4-3 (IEC947-4-3) and EN60950 (Reinforced Insulation)
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 50-480 VAC | |
Control Voltage | 6-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |