SON865040 | Celduc Relais

Solid state relay, 6-32 VDC, zero voltage switching, 50-480 VAC, 50 A, screw mounting, SON865040

Order No.: 45P4926
EAN: 3760283302679
MPN:
SON865040
Celduc Relais
SON865040 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
99.8648 € *
Available: 0 pcs.
Available in 5 Days: 236 pcs.
Leadtime: 1 Week **
Total Price:
99.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
99.8648 €

Solid state relay, SON865040, Celduc Relais

The SON865040 is a low noise solid state relay designed for most type of loads.

Features

  • Thyristors on output with TMS² technology for a long lifetime
  • Low conducted emission noise for residential application
  • Over-voltage protection by thyristor turn on
  • Large control range with input current limiter
  • Green LED visualization on the input
  • Over-voltage protection on input (transil)
  • IP20 protection by flaps on terminals
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 50 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 50-480 VAC
Control Voltage 6-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes