SOP65070 | Celduc Relais
Solid state relay, 5.5-32 VDC, 100-480 VAC, 9 A, screw mounting, SOP65070
Order No.: 45P4928
EAN: 3760283301276
MPN:
SOP65070
Unit Price (€ / pc.)
91.9632 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: On Request **
Solid state relay, SOP65070, Celduc Relais
The SOP65070 is a peak start solid state relay designed to switch primary of transformer.
Features
- Back to back thyristors on output with TMS2 (*) technology with a long lifetime
- Bicolor LED visualization
- The switch ON it's not possible without the mains voltage
- Internal overvoltage protection by varistor
- Self peak restart with power switch (1)
- IP20 protection by optional removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 9 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 100-480 VAC | |
Control Voltage | 5.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |