SOR842074 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SOR842074
Order No.: 45P4930
EAN: 3760283301061
MPN:
SOR842074
Unit Price (€ / pc.)
52.8955 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SOR842074, Celduc Relais
The SOR842074 is a zero cross solid state relay designed for most types of loads.
Features
- Very low zero cross voltage
- Green LED visualization on the input
- Input over-voltage protection
- With double removable input connectors
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-275 VAC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |