SOR863070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 35 A, screw mounting, SOR863070
Order No.: 45P4931
EAN: 3760283301627
MPN:
SOR863070
Unit Price (€ / pc.)
63.4627 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SOR863070, Celduc Relais
The SOR863070 is a zero cross solid state relay designed for most types of loads.
Features
- Very low zero cross voltage
- Green LED visualization on the input
- With double removable input connectors
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 35 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-510 VAC | |
Control Voltage | 3.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |