SOR943440-HE | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 35 A, panel mounting, SOR943440-HE

Order No.: 31G1273
EAN: 3760283309647
MPN:
SOR943440-HE
Series: SOR
SOR943440-HE Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
54.859 € *
Available in 5 Days: 272 pcs. - if ordered today
Total Price:
54.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.859 €

Solid state relay, SOR943440-HE, Celduc Relais

Zero cross solid state relay especially designed for resistive loads (AC-1). It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).

Features

  • Green LED visualization on the input
  • Double "push-in" type spring power terminals
  • Double "push-in" type pluggable spring control terminals
  • Designed in compliance with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314

Applicatons

  • Heating elements
Technical specifications
Filter Property Value
Rated current 35 A
Voltage 12-280 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode zero voltage switching
Assembly panel mounting
LED display Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No