SOR965440-HE-WF114 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-660 VAC, 34 A, DIN rail, SOR965440-HE-WF114
Unit Price (€ / pc.)
119.3094 € *
Available in 5 Days: 282 pcs. - if ordered today
Solid state contactor, SOR965440-HE-WF114, Celduc Relais
Zero cross solid state contactor especially designed for resistive loads (AC-1). Delivered mounted on WF114200 heatsink with DIN rail adaptor.
Features
- Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
- Green LED visualization on the input
- Double "push-in" type spring power terminals
- Double "push-in" type pluggable spring control terminals
- Designed in compliance with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314
Applicatons
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 34 A | |
| Voltage | 24-660 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |