SOR965440-HE | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-660 VAC, 50 A, panel mounting, SOR965440-HE

Order No.: 31G1280
EAN: 3760283309715
MPN:
SOR965440-HE
Series: SOR
SOR965440-HE Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
60.8566 € *
Available: 0 pcs.
Available in 5 Days: 284 pcs.
Leadtime: On Request **
Total Price:
60.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.8566 €

Solid state relay, SOR965440-HE, Celduc Relais

Zero cross solid state relay especially designed for resistive loads (AC-1). It offers overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates).

Features

  • Green LED visualization on the input
  • Double "push-in" type spring power terminals
  • Double "push-in" type pluggable spring control terminals
  • Designed in compliance with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314
Designed in compliance with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; IEC 62314

Applicatons

  • Heating elements
Technical specifications
Rated current 50 A
Voltage 24-660 VAC
Control Voltage 3,5-32 VDC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly Panelmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No