SPA07420 | Celduc Relais
Solid state relay, 12-30 VAC/VDC, zero voltage switching, 12-275 VAC, 4 A, PCB mounting, SPA07420
Order No.: 45P4937
EAN: 3760283308510
MPN:
SPA07420
Unit Price (€ / pc.)
37.6992 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, SPA07420, Celduc Relais
AC Solid state relay pin to pin compatible with electromechanic relay.
Features
- DC Non-polarized control
- Zero-cross AC Output
- Sustain high Inrush current
- High immunity level
- Integrated clamping voltage
Technical specifications
LED-Anzeige | No | |
Montage | Leiterplattenmontage | |
Nennstrom | 4 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 12-275 VAC | |
Steuerspannung | 12-30 VAC/VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |