SPD07505 | Celduc Relais

Solid state relay, 12-30 VAC/VDC, DC on/off, 0-30 VDC, 5 A, PCB mounting, SPD07505

Order No.: 45P4939
EAN: 3760283308497
MPN:
SPD07505
SPD07505 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.1633 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
572.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
38.1633 €

Solid state relay, SPD07505, Celduc Relais

DC Solid state relay pin to pin compatible with electromechanic relay.

Features

  • AC Non-polarized control
  • DC Output
  • Sustain high Inrush current
  • High immunity level
  • Integrated clamping voltage
Technical specifications
Rated current 5 A
Voltage 0-30 VDC
Control Voltage 12-30 VAC/VDC
Voltage V RRM (peak reverse voltage) 60 V
Switching Mode DC ein/aus
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes