SSA05320 | Celduc Relais

Solid state relay, 3-8 VDC, zero voltage switching, 12-280 VAC, 3 A, PCB mounting, SSA05320

Order No.: 45P4940
EAN: 3760283308411
MPN:
SSA05320
SSA05320 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
140.3010 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,403.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
140.3010 €

Solid state relay, SSA05320, Celduc Relais

AC Solid state output module with low leakage current.

Features

  • High immunity
  • UL and VDE approved
Technical specifications
Nennstrom 3 A
Spannung 12-280 VAC
Steuerspannung 3-8 VDC
Spannung V RRM (Spitzensperrspannung) 600 V
Schaltart nullspannungsschaltend
Montage Leiterplattenmontage
LED-Anzeige No
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes