STA07220 | Celduc Relais

Solid state relay, 12-30VAC/VDC, zero voltage switching, 12-275 VAC, 2 A, PCB mounting, STA07220

Order No.: 45P4943
EAN: 3760283308480
MPN:
STA07220
STA07220 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
37.247 € *
Available: 0 pcs.
Available in 5 Days: 158 pcs.
Leadtime: On Request **
Total Price:
558.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
37.247 €

Solid state relay, STA07220, Celduc Relais

AC Solid state relay pin to pin compatible with electromechanic relay.

Features

  • AC Non-polarized control
  • Zero-cross AC Output
  • Sustain high Inrush current
  • High immunity level
  • Integrated clamping voltage
Technical specifications
Rated current 2 A
Voltage 12-275 VAC
Control Voltage 12-30VAC/VDC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes