STD03205 | Celduc Relais

Solid state relay, 12-30 VDC, DC on/off, 0-30 VDC, 2 A, PCB mounting, STD03205

Order No.: 45P4944
EAN: 3760283308473
MPN:
STD03205
STD03205 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: On Request **
Total Price:
572.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
38.199 €

Solid state relay, STD03205, Celduc Relais

DC Solid state relay pin to pin compatible with electromechanic relay.

Features

  • Non-polarized DC control
  • DC Output
  • Sustain high Inrush current
  • High immunity level
  • Integrated clamping voltage
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 2 A
Switching Mode DC ein/aus
Voltage 0-30 VDC
Control Voltage 12-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes