STD03505 | Celduc Relais

Solid state relay, 12-30 VDC, DC on/off, 0-30 VDC, 5 A, PCB mounting, STD03505

Order No.: 45P4945
EAN: 3760283308466
MPN:
STD03505
STD03505 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.1871 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
572.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
38.1871 €

Solid state relay, STD03505, Celduc Relais

DC Solid state relay pin to pin compatible with electromechanic relay.

Features

  • Non-polarized DC control
  • DC Output
  • Sustain high Inrush current
  • High immunity level
  • Integrated clamping voltage
Technical specifications
LED-Anzeige No
Montage Leiterplattenmontage
Nennstrom 5 A
Schaltart DC ein/aus
Spannung 0-30 VDC
Steuerspannung 12-30 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes