STD07205 | Celduc Relais
Solid state relay, 12-30 VAC/VDC, DC on/off, 0-30 VDC, 2.5 A, PCB mounting, STD07205
Order No.: 45P4946
EAN: 3760283308442
MPN:
STD07205
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: On Request **
Solid state relay, STD07205, Celduc Relais
DC Solid state relay pin to pin compatible with electromechanic relay.
Features
- AC Non-polarized control
- DC Output
- Sustain high Inrush current
- High immunity level
- Integrated clamping voltage
Technical specifications
Rated current | 2.5 A | |
Voltage | 0-30 VDC | |
Control Voltage | 12-30 VAC/VDC | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Switching Mode | DC ein/aus | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |