SU842070 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SU842070
Order No.: 45P4948
EAN: 3760283307766
MPN:
SU842070
Unit Price (€ / pc.)
48.0998 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: On Request **
Solid state relay, SU842070, Celduc Relais
The SU842070 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 25 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 12-275 VAC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |