SU842770 | Celduc Relais
Solid state relay, 18-30 VAC/VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SU842770
Order No.: 45P4949
EAN: 3760283307759
MPN:
SU842770
Unit Price (€ / pc.)
50.9915 € *
Standard delivery time from the manufacturer is: 15 Weeks
Solid state relay, SU842770, Celduc Relais
The SU842770 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 12-275 VAC | |
| Control Voltage | 18-30 VAC/VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |