SU842970 | Celduc Relais
Solid state relay, 160-240 VAC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SU842970
Order No.: 45P4950
EAN: 3760283307742
MPN:
SU842970
Unit Price (€ / pc.)
51.6698 € *
Available: 0 pcs.
Available in 5 Days: 306 pcs.
Leadtime: On Request **
Solid state relay, SU842970, Celduc Relais
The SU842970 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current | 25 A | |
Voltage | 12-275 VAC | |
Control Voltage | 160-240 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |