SU865770 | Celduc Relais

Solid state relay, 18-30 VAC/VDC, zero voltage switching, 24-510 VAC, 50 A, screw mounting, SU865770

Order No.: 45P4952
EAN: 3760283307728
MPN:
SU865770
SU865770 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
66.4734 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,393.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
66.4734 €

Solid state relay, SU865770, Celduc Relais

The SU865770 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.

Features

  • High Immunity and output voltage protection by VDR
  • Very low zero cross level
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 50 A
Schaltart nullspannungsschaltend
Spannung 24-510 VAC
Steuerspannung 18-30 VAC/VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes