SU867070 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 75 A, screw mounting, SU867070

Order No.: 45P4954
EAN: 3760283307704
MPN:
SU867070
SU867070 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
77.3143 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: On Request **
Total Price:
2,783.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
77.3143 €

Solid state relay, SU867070, Celduc Relais

The SU867070 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.

Features

  • High Immunity and output voltage protection by VDR
  • Very low zero cross level
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 75 A
Voltage 24-510 VAC
Control Voltage 3,5-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes